Low

EPCOS  B82498B1472J  Surface Mount High Frequency Inductor, B82498B Series, 4.7 H, 5%, 0805 [2012 Metric], 150 MHz

EPCOS B82498B1472J
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82498B1472J
Newark Part No.:
49H5063
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
B82498B Series
Inductance:
4.7µH
DC Current Rating:
90mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
3.8ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
150MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.