Low

EPCOS  B82464G4334M000  Surface Mount Power Inductor, B82464G4 Series, 330 µH, 590 mA, 650 mA, Shielded, 0.65 ohm

EPCOS B82464G4334M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82464G4334M000
Newark Part No.:
06J0824
Product Range
B82464G4 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
B82464G4 Series
Inductance:
330µH
RMS Current (Irms):
590mA
Saturation Current (Isat):
650mA
Inductor Construction:
Shielded
DC Resistance Max:
0.65ohm
Power Inductor Case:
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, B82464G4 Series, 330 H, 20%, Shielded, 0.65 ohm, 590 mA

EPCOS

4,241:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.25 10+ $2.03 100+ $1.52 500+ $1.30

Buy
ELL-ATP331MB

Surface Mount Power Inductor, ELL-ATP Series, 330 H, 20%, Wirewound, 0.55 ohm, 600 mA

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.473 2000+ $0.441 5000+ $0.422 10000+ $0.405 More pricing

Buy

CHOKE COIL, SMD, 330UH, 20%, 0.6A

PANASONIC ELECTRONIC COMPONENTS

48:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.96 100+ $0.743 250+ $0.672 500+ $0.606 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.