Low

EPCOS  B82422H1474K000  Surface Mount High Frequency Inductor, B82422H Series, 470 µH, 76 mA, 1210 [3225 Metric], Wirewound

EPCOS B82422H1474K000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422H1474K000
Newark Part No.:
69K9651
Product Range
B82422H Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
B82422H Series
Inductance:
470µH
DC Current Rating:
76mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
20ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
3.5MHz
Packaging:
Cut Tape

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.