Low

EPCOS  B82422H1473K  INDUCTOR, 47UH, 230MA, ±10%, 12MHz

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 69K9649
  • Manufacturer Part No B82422H1473K

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 230mA
  • DC Resistance Max: 2.1ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 47µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: EPCOS - B82422H Series
  • Q Factor: 15
  • SVHC: To Be Advised
  • Self Resonant Frequency: 12MHz

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.344

Buy

Price

Quantity List Price
1000 - 2499 $0.344
2500 - 9999 $0.243
10000 - 24999 $0.235
25000 - 49999 $0.227
50000+ $0.204

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought