EPCOS  B82422H1222K  Surface Mount High Frequency Inductor, B82422H Series, 2.2 µH, ± 10%, 1210 [3225 Metric], 90 MHz

EPCOS B82422H1222K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69K9633
  • Manufacturer Part No B82422H1222K

Product Overview


Product Range

Back to top

Product Information


  • Product Range B82422H Series
  • Inductance 2.2µH
  • Inductance Tolerance ± 10%
  • High Frequency Inductor Case 1210 [3225 Metric]
  • Self Resonant Frequency Min 90MHz
  • DC Resistance Max 0.16ohm
  • DC Current Rating 800mA
  • Inductor Construction Wirewound
  • Packaging Cut Tape
  • Inductor Case Style 1210 [3225 Metric]
  • Core Material Ferrite
  • SVHC To Be Advised
  • Q Factor 8

Availability

Availability:  0

    More stock available week commencing 7/24/17

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.31 $0.31

Buy

Price

Quantity List Price
1000+ $0.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought