EPCOS  B82422H1104K  Surface Mount High Frequency Inductor, B82422H Series, 100 µH, ± 10%, 1210 [3225 Metric], 8 MHz

EPCOS B82422H1104K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69K9627
  • Manufacturer Part No B82422H1104K

Product Overview


Product Range

Back to top

Product Information


  • Product Range B82422H Series
  • Inductance 100µH
  • Inductance Tolerance ± 10%
  • High Frequency Inductor Case 1210 [3225 Metric]
  • Self Resonant Frequency Min 8MHz
  • DC Resistance Max 4.8ohm
  • DC Current Rating 150mA
  • Inductor Construction Wirewound
  • Packaging Cut Tape
  • Inductor Case Style 1210 [3225 Metric]
  • Core Material Ferrite
  • SVHC To Be Advised
  • Q Factor 20
  • CAD CadSoft_EAGLE (2.24KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 8/29/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.633 $0.633

    Buy

    Price

    Quantity List Price
    1 - 9 $0.633
    10 - 99 $0.563
    100 - 499 $0.422
    500 - 999 $0.366
    1000+ $0.31
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought