Low

B82422H1103K000 - 

Surface Mount High Frequency Inductor, B82422H Series, 10 µH, 500 mA, 1210 [3225 Metric], Wirewound

B82422H1103K000 - Surface Mount High Frequency Inductor, B82422H Series, 10 µH, 500 mA, 1210 [3225 Metric], Wirewound

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422H1103K000
Newark Part No.:
69K9625
Product Range
B82422H Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B82422H Series
:
10µH
:
500mA
:
1210 [3225 Metric]
:
Wirewound
:
0.46ohm
:
± 10%
:
30MHz
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B82422H1103K is a SMT Inductor with 1210 case, constructed by ferrite drum core, laser welded winding and flame-retardant moulding. Electroplated terminals. Very high current handling capability. Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D.
  • Temperature range up to 150°C
  • AEC-Q200 Qualified

Applications

Signal Processing, Automotive, RF Communications, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.321 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.321
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.