Low

EPCOS  B82422H1102K  Surface Mount High Frequency Inductor, B82422H Series, 1 µH, 1.15 A, 1210 [3225 Metric], Wirewound

EPCOS B82422H1102K
Technical Data Sheet (492.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
B82422H Series
Inductance:
1µH
DC Current Rating:
1.15A
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.1ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
150MHz
Packaging:
Cut Tape
Inductor Case Style:
1210 [3225 Metric]
Core Material:
Ferrite
SVHC:
To Be Advised
Q Factor:
8

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.