Low

EPCOS  B82422A3471K100  Surface Mount High Frequency Inductor, B82422A Series, 470 nH, 150 mA, 1210 [3225 Metric]

EPCOS B82422A3471K100
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422A3471K100
Newark Part No.:
22C0427
Product Range
B82422A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
B82422A Series
Inductance:
470nH
DC Current Rating:
150mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
2.2ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
480MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.