EPCOS  B82422A1104K100  Surface Mount High Frequency Inductor, B82422A Series, 100 µH, ± 10%, 1210 [3225 Metric], 7 MHz

EPCOS B82422A1104K100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X2008
  • Manufacturer Part No B82422A1104K100

Product Overview


Product Range

Back to top

Product Information


  • Product Range B82422A Series
  • Inductance 100µH
  • Inductance Tolerance ± 10%
  • High Frequency Inductor Case 1210 [3225 Metric]
  • Self Resonant Frequency Min 7MHz
  • DC Resistance Max 11.5ohm
  • DC Current Rating 65mA
  • Inductor Construction Wirewound
  • Packaging Tape & Reel
  • Inductor Case Style 1210 [3225 Metric]
  • SVHC To Be Advised

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 9/5/16

Contact me when back in stock

Substitutes

  • 22C0349 - Surface Mount High Frequency Inductor, B82422A Series, 100 µH, ± 10%, 1210 [3225 Metric], 7 MHz
  • 09R3009 - Surface Mount High Frequency Inductor, MCFT Series, 100 µH, ± 10%, 1210 [3225 Metric], 10 MHz

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.177 $0.177

Buy

Price

Quantity List Price
2000 - 3999 $0.177
4000 - 9999 $0.166
10000 - 19999 $0.162
20000 - 49999 $0.156
50000+ $0.153
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22C0349
B82422A1104K100

B82422A1104K100

EPCOS

Surface Mount High Frequency Inductor, B82422A Series, 100 µH, ± 10%, 1210 [3225 Metric], 7 MHz

Availability:​ 3,117  

Price for: Each (Supplied on Cut Tape)

1+ $0.47 10+ $0.415 100+ $0.31 500+ $0.27 More pricing

Buy

see cut-off times

More stock available week commencing 8/22/16
Suggested Substitutes
09R3009
MCFT000194

MCFT000194

MULTICOMP

Surface Mount High Frequency Inductor, MCFT Series, 100 µH, ± 10%, 1210 [3225 Metric], 10 MHz

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.644 5000+ $0.588

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought