Low

EPCOS  B82422A1103K100  Surface Mount High Frequency Inductor, B82422A Series, 10 µH, 180 mA, 1210 [3225 Metric], Wirewound

EPCOS B82422A1103K100
EPCOS B82422A1103K100
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422A1103K100
Newark Part No.:
46P6043
Product Range
B82422A Series
Technical Datasheet:
See all Technical Docs
EPCOS B82422A1103K100
EPCOS B82422A1103K100

The actual product may differ from image shown

 

Product Information

Product Range:
B82422A Series
Inductance:
10µH
DC Current Rating:
180mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
1.6ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
25MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, B82422A Series, 10 µH, 180 mA, 1210 [3225 Metric], Wirewound

EPCOS

4,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.139 Promotional price 6000+ $0.139 Promotional price 10000+ $0.139 Promotional price 16000+ $0.139 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.