Low

EPCOS  B72499A9999K099  LAB KIT, VARISTOR, AUTOMOTIVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 13T1110
  • Manufacturer Part No B72499A9999K099

Product Information


  • Clamping Voltage Vc Max: -
  • MSL: -
  • Operating Temperature Max: +85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): -
  • Peak Surge Current @ 8/20µS: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Varistor Type: -
  • Voltage Rating VAC: -
  • Voltage Rating VDC: -

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $61.47

Buy

Price

Quantity List Price
1 - 24 $61.47
25 - 49 $58.66
50 - 99 $57.10
100 - 249 $55.23
250+ $53.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought