|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
1610-G1
|
TECHSPRAY
ISOPROPYL ALCOHOL GENERAL-PURPOSE CLEANER, BOTTLE, 1 GALLON (US)
Cleaner Type:General Purpose; Cleaner Applications:General Purpose; Dispensing Method:Bottle; Series:1610; Volume:1gallon (US);
|
0
|
Price For:
1 Each
|
|
|
|
|
63-0000-0979
|
KESTER
LIQUID FLUX
Flux Type:No Clean; Series:979; Flux Applications:Wave Soldering; Dispensing Method:(Not Available); Volume:1gallon (US);
|
26
|
Price For:
1 Each
|
1+
|
$62.40
|
|
|
10+
|
$56.57
|
|
|
25+
|
$50.47
|
|
|
50+
|
$47.42
|
|
|
more...
|
|
|
|
26 available to ship today
|
|
|
D50W
|
CAIG LABORATORIES
CONTACT CLEANER & REJUVENATOR WIPES
Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts; Dispensing Method:Wipe; Series:DeoxIT; Features:Nonflammable;
|
17
|
Price For:
1 Each
|
|
|
17 available to ship today
|
|
|
1SASL
|
EREM
PRECISION TWEEZER, 4.75IN
Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
4
|
Price For:
1 Each
|
|
|
4 available to ship today
|
|
|
83-1097-2331
|
KESTER SOLDER
FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR
Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;
|
5
|
Price For:
1 Each
|
1+
|
$5.68
|
|
|
5+
|
$5.40
|
|
|
10+
|
$5.20
|
|
|
25+
|
$5.01
|
|
|
more...
|
|
|
While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.
- Non-Cancelable/Non-Returnable
5 available to ship today
|
|
|
698840
|
MULTICORE (SOLDER)
SOLDER PASTE, 95.5/3.8/0.7, 500G
Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;
|
56
|
Price For:
1 Each
|
1+
|
$86.03
|
|
|
25+
|
$81.50
|
|
|
50+
|
$77.94
|
|
|
100+
|
$75.35
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Lead Time 0 days)
56 available for delivery in 5-7 business days (Continental US Only)
|
|
|
00DSA
|
EREM
TWEEZER
Tweezer Type:Straight; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Length:115mm ;
|
0
|
Price For:
1 Each
|
1+
|
$41.91
|
|
|
25+
|
$39.70
|
|
|
50+
|
$37.97
|
|
|
100+
|
$36.71
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
|
http://www.newark.com/jsp/search/productdetail.jsp?id=20T1181&in_merch=Popular%20Products&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----