Low

EPCOS  B72232B131K1  TVS Varistor, 130 V, 170 V, HighE Series, 340 V, Block, Metal Oxide Varistor (MOV)

EPCOS B72232B131K1
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72232B131K1
Newark Part No.:
05J9570
Product Range
HighE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Voltage Rating VAC:
130V
Voltage Rating VDC:
170V
Product Range:
HighE Series
Clamping Voltage Vc Max:
340V
Varistor Case Style:
Block
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
25kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
210J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VARISTOR, METAL OXIDE, 340V, BLOCK

EPCOS

87:  in stock

Price for: Each

1+ $18.55 5+ $17.62 10+ $15.77 25+ $14.84 More pricing

Buy

Associated Products