Low

B72220S0271K101 - 

TVS Varistor, 275 V, 350 V, AdvanceD Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)

B72220S0271K101 - TVS Varistor, 275 V, 350 V, AdvanceD Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S0271K101
Newark Part No.:
97H7712
Product Range
AdvanceD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
275V
:
350V
:
AdvanceD Series
:
710V
:
Radial Leaded
:
Metal Oxide Varistor (MOV)
:
8kA
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B72220S271K101 is a S20K275 round monolithic SIOV metal oxide Leaded Varistor with flame-retardant epoxy resin coating. It features high surge current ratings up to 8kA and no derating up to 85°C ambient temperature.
  • UL94V-0 Flammability rating

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,269 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.354 $ 0.35
Price for:
Each
Multiple: 250 Minimum: 1500
Quantity Price
1500 + $0.354
2500 + $0.324
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.