EPCOS  B72220S2271K101  Varistor, AdvanceD Series, 350 V, 10 kA, Disc 20mm, Metal Oxide Varistor (MOV), 710 V

EPCOS B72220S2271K101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88H4190
  • Manufacturer Part No B72220S2271K101

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 710V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Peak Energy (10/1000uS): 215J
  • Peak Surge Current @ 8/20µS: 10kA
  • Product Range: AdvanceD Series
  • SVHC: To Be Advised
  • Varistor Case: Disc 20mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 275V
  • Voltage Rating VDC: 350V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/372
  •  132/372

Availability

Availability:  23

Available until stock is exhausted


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08 $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 99 $0.85
100 - 499 $0.638
500 - 999 $0.482
1000 - 4999 $0.425
5000 - 9999 $0.383
10000+ $0.369
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57K0704
V20E275P

V20E275P

LITTELFUSE

Varistor, MOV, UltraMOV Series, 350 V, 10 kA, Disc 20mm, Metal Oxide Varistor (MOV), 710 V

1,395 

Price for: Each 1

1+ $0.834 10+ $0.782 25+ $0.72 50+ $0.658

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
14T3158
ERZ-V20D431

ERZ-V20D431

PANASONIC ELECTRONIC COMPONENTS

Varistor, ZNR V Series, 350 V, 10 kA, Disc 20mm, High Surge Current, 710 V

0

Price for: Each 1

1000+ $0.775

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

52W2162
ERZ-V20R431

ERZ-V20R431

PANASONIC ELECTRONIC COMPONENTS

ZNR MOV Transient/Surge Absorbers,Type D TYPE D, 20mm, 430V, F=7.5mm

0

Price for: Each 1

1000+ $0.872

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought