Low

B72220S131K101 - 

TVS Varistor, 130 V, 170 V, StandarD Series, 340 V, Disc 20mm, Metal Oxide Varistor (MOV)

B72220S131K101 - TVS Varistor, 130 V, 170 V, StandarD Series, 340 V, Disc 20mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S131K101
Newark Part No.:
05J9525
Product Range
StandarD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
130V
:
170V
:
StandarD Series
:
340V
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
8kA
:
-40°C
:
85°C
:
74J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B72220S131K101 is a Metal Oxide Varistor with flame-retardant to UL94V-0 epoxy resin coating. The StandarD series varistor offers no derating up to 85°C ambient temperature and high surge current ratings up to 8kA.
  • UL94V-0 Flammability rating

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.01 $ 1.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.01
10 + $0.768
25 + $0.695
50 + $0.623
100 + $0.55
500 + $0.425
1000 + $0.366
2500 + $0.313
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.