Low

B72220S0621K101 - 

TVS Varistor, 625 V, 825 V, StandarD Series, 1.65 kV, Disc 20mm, Metal Oxide Varistor (MOV)

B72220S0621K101 - TVS Varistor, 625 V, 825 V, StandarD Series, 1.65 kV, Disc 20mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S0621K101
Newark Part No.:
96K7690
Product Range
StandarD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
625V
:
825V
:
StandarD Series
:
1.65kV
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
6.5kA
:
-40°C
:
85°C
:
230J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range from -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Applications

Industrial, Safety

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
10 + $1.34
25 + $1.24
50 + $1.13
100 + $1.03
500 + $0.906
1000 + $0.752
2500 + $0.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.