Low

B72214S0131K101 - 

TVS Varistor, MOV, 130 V, 170 V, StandarD Series, 340 V, Disc 14mm, Metal Oxide Varistor (MOV)

B72214S0131K101 - TVS Varistor, MOV, 130 V, 170 V, StandarD Series, 340 V, Disc 14mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72214S0131K101
Newark Part No.:
97H7695
Product Range
StandarD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
130V
:
170V
:
StandarD Series
:
340V
:
Disc 14mm
:
Metal Oxide Varistor (MOV)
:
4.5kA
:
-40°C
:
85°C
:
45J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B72214S131K101 is a S14K130 round monolithic SIOV metal oxide Leaded Varistor with flame-retardant epoxy resin coating. It features high surge current ratings up to 8kA and no derating up to 85°C ambient temperature.
  • UL94V-0 Flammability rating

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1000+ $0.398 2500+ $0.36 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.384
25 + $0.351
50 + $0.318
100 + $0.285
500 + $0.242
1000 + $0.187
2500 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.