Low

EPCOS  B72214P2421K101  VARISTOR, 14MM, 420V

EPCOS B72214P2421K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72214P2421K101
Newark Part No.:
63R8504
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
420V
Voltage Rating VDC:
560V
Product Range:
AdvanceD-MP Series
Clamping Voltage Vc Max:
1.12kV
Varistor Case Style:
Disc 14mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
6kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
190J
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor