Low

EPCOS  B72210S271K101  TVS Varistor, MOV, 275 V, 350 V, StandarD Series, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

EPCOS B72210S271K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72210S271K101
Newark Part No.:
84H9899
Product Range
StandarD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Voltage Rating VAC:
275V
Voltage Rating VDC:
350V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
710V
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
2.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
43J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products