Low

EPCOS  B72210S2421K101  TVS Varistor, B722 AdvanceD Series, 420 V, 560 V, 1.12 kV, Disc 10mm, Metal Oxide Varistor (MOV)

EPCOS B72210S2421K101

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Voltage Rating VAC:
420V
Product Range:
B722 AdvanceD Series
Voltage Rating VDC:
560V
Clamping Voltage Vc Max:
1.12kV
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
2.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
45J
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes

Substitutes

Associated Products

Recently Viewed

Product Recommendations