Low

EPCOS  B72210S2271K101  TVS Varistor, 275 V, 350 V, AdvanceD Series, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

EPCOS B72210S2271K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72210S2271K101
Newark Part No.:
05J9420
Product Range
AdvanceD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Voltage Rating VAC:
275V
Voltage Rating VDC:
350V
Product Range:
AdvanceD Series
Clamping Voltage Vc Max:
710V
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
3.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
27.5J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, MOV, 275 V, 350 V, UltraMOV Series, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

LITTELFUSE

0

Price for: Each

5000+ $0.173

Buy

VARISTOR, 10MM DISC, 430V

PANASONIC ELECTRONIC COMPONENTS

401:  in stock

Price for: Each

1+ $0.54 10+ $0.317 100+ $0.216 500+ $0.182 More pricing

Buy