Low

EPCOS  B72210S131K101  TVS Varistor, MOV, 130 V, 170 V, B722 Series, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)

EPCOS B72210S131K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72210S131K101
Newark Part No.:
85H1022
Product Range
B722 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
130V
Voltage Rating VDC:
170V
Product Range:
B722 Series
Clamping Voltage Vc Max:
340V
Varistor Case Style:
Disc 10mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
2.5kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
19J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VARISTOR, 19.0J, 130VAC

EPCOS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.459 10+ $0.359 100+ $0.263 500+ $0.203 More pricing

Buy