Low

EPCOS  B72210S0251K151  VARISTOR, 38.0J, 250VAC, FULL REEL

EPCOS-B72210S0251K151-VARISTOR, 38.0J, 250VAC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 94W7649
  • Manufacturer Part No B72210S0251K151

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 96K7639 - EPCOS-B72210S0251K101-VARISTOR, 250VAC, 320VDC, 650V, 10MM DISC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K7639
B72210S0251K101

B72210S0251K101

EPCOS

VARISTOR, 250VAC, 320VDC, 650V, 10MM DISC

VARISTOR, 250VAC, 320VDC, 650V, 10MM DISC; Peak Surge Current @ 8/20µS:2.5kA; Varistor Case Style:Disc 10mm; Clamping Voltage Vc Max:650V; Peak Energy (10/1000uS):38J; Voltage Rating VDC:320V; Voltage Rating VAC:250V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

605

1+ $0.643 250+ $0.577 500+ $0.513 1000+ $0.464 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought