Low

EPCOS  B72207S251K101  TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS B72207S251K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72207S251K101
Newark Part No.:
05J9313
Product Range
StandarD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
250V
Voltage Rating VDC:
320V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
650V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
1.2kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
19J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, MOV, 250 V, 320 V, StandarD Series, 650 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.322 10+ $0.252 100+ $0.185 500+ $0.142 More pricing

Buy

TVS Varistor, 20 V, 26 V, MOV-07DxxxK Series, 65 V, Disc 7mm, Metal Oxide Varistor (MOV)

BOURNS

1,840 in stock

Price for: Each

1+ $0.128 10+ $0.102 100+ $0.099 250+ $0.09 More pricing

Buy

Associated Products