Low

EPCOS  B72207S2321K101  TVS Varistor, 320 V, 420 V, AdvanceD Series, 840 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS B72207S2321K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72207S2321K101
Newark Part No.:
66K1614
Product Range
AdvanceD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
320V
Voltage Rating VDC:
420V
Product Range:
AdvanceD Series
Clamping Voltage Vc Max:
840V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
1.75kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
32J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor