EPCOS  B72207S2251K101  Varistor, AdvanceD Series, 320 V, 1.75 kA, Disc 7mm, Metal Oxide Varistor (MOV), 650 V

EPCOS B72207S2251K101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66K1608
  • Manufacturer Part No B72207S2251K101

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 650V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Peak Energy (10/1000uS): 25J
  • Peak Surge Current @ 8/20µS: 1.75kA
  • Product Range: AdvanceD Series
  • SVHC: To Be Advised
  • Varistor Case: Disc 7mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 320V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/372
  •  132/372

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 1000

Price: $0.103 $0.103

Buy

Price

Quantity List Price
5000 - 9999 $0.103
10000+ $0.097
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K7152
V07E250P

V07E250P

LITTELFUSE

Varistor, MOV, UltraMOV Series, 320 V, 1.75 kA, Disc 7mm, Metal Oxide Varistor (MOV), 650 V

0

Price for: Each 1

2500+ $0.141

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought