Low

EPCOS  B72207S200K101  TVS Varistor, 20 V, 26 V, StandarD Series, 65 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS B72207S200K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
20V
Voltage Rating VDC:
26V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
65V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
250A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
1.3J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products