Low

EPCOS  B72207S151K101  TVS Varistor, 150 V, 200 V, StandarD Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS B72207S151K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72207S151K101
Newark Part No.:
05J9295
Product Range
StandarD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
150V
Voltage Rating VDC:
200V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
395V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
1.2kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
11J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, 150 V, 200 V, MOV-07DxxxK Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

BOURNS

1,939 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.051 2000+ $0.051 4000+ $0.043 6000+ $0.041 More pricing

Buy
MOV-07D241K

7mm RADIAL DISC MOV

BOURNS

0

Price for: Each

1000+ $0.053 2500+ $0.047 5000+ $0.04

Buy

Associated Products