EPCOS  B72205S2301K101  Varistor, AdvanceD Series, 385 V, 800 A, Disc 5mm, Metal Oxide Varistor (MOV), 775 V

EPCOS B72205S2301K101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66K1538
  • Manufacturer Part No B72205S2301K101

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 775V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Peak Energy (10/1000uS): 15J
  • Peak Surge Current @ 8/20µS: 800A
  • Product Range: AdvanceD Series
  • SVHC: To Be Advised
  • Varistor Case: Disc 5mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 300V
  • Voltage Rating VDC: 385V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/372
  •  132/372

Availability

Availability:  522

Available until stock is exhausted


  • 522 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.073 $0.073

Buy

Price

Quantity List Price Your Price
1 - 9 $0.429
10 - 99 $0.305
100 - 499 $0.20
500 - 999 $0.149
1000 - 4999 $0.126
5000 - 9999 $0.112
10000+ $0.104
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought