Low

EPCOS  B66365G0000X197  Transformer Cores, ETD, ETD44/22/15, N97, 103 mm, 173 mm

EPCOS B66365G0000X197
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B66365G0000X197
Newark Part No.:
07X1857
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Core Type:
ETD
Core Size:
ETD44/22/15
For Use With:
-
Core Material Grade:
N97
Effective Magnetic Path Length:
103mm
Ae Effective Cross Scetion Area:
173mm²
Inductance Factor Al:
3.6µH
Product Range:
B66365 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.