Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66358G0000X197Copy
Newark Part No.53M6952
Product RangeB66358 Series
Also Known AsB66358GX197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.440 |
| 25+ | $1.260 |
| 50+ | $1.140 |
| 100+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66358G0000X197Copy
Newark Part No.53M6952
Product RangeB66358 Series
Also Known AsB66358GX197
Technical Datasheet
Core TypeETD
Core SizeETD29
For Use With-
Core Material GradeN97
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al2.25µH
Product RangeB66358 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66358GX197 is an ETD29-type Transformer Ferrite Core with N97 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 2250 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
2.25µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD29
Core Material Grade
N97
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Technical Docs (3)
Alternatives for B66358G0000X197
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
