Low

EPCOS  B66335GX127  FERRITE CORE, E, N27

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 05J8998
  • Manufacturer Part No B66335GX127

Product Information


  • Ae Effective Cross Scetion Area: 354mm²
  • Core Material Grade: N27
  • Core Size: E55/28/21
  • Core Type: E
  • Effective Magnetic Path Length: 124mm
  • Inductance Factor Al: 5.8µH
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  197


  • 197 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.21

Buy

Price

Quantity List Price Your Price
1 - 9 $4.10 Promotional price $2.21
10 - 99 $3.32 Promotional price $2.21
100 - 249 $2.59 Promotional price $1.90
250 - 499 $1.99 Promotional price $1.77
500 - 999 $1.93 Promotional price $1.77
1000 - 2499 $1.79 Promotional price $1.77
2500+ $1.69 Promotional price $1.69

EPCOS-B66335GX127-FERRITE CORE, E, N27;FERRITE CORE, E, N27; Core Type:E; Core Size:E55/28/21; Series:E; Core Material Grade:N27; Effective Magnetic Path Length:124mm; Ae Effective Cross Scetion Area:354mm ; Inductance Factor Al:5800nH ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought