Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1130A070
Newark Part No.23M5335
Product RangeB59300 Series
Your Part Number
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.940 |
| 25+ | $5.680 |
| 50+ | $5.490 |
| 100+ | $5.340 |
| 250+ | $5.180 |
| 500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1130A070
Newark Part No.23M5335
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30VDC
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Min0°C
Applications0
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
300ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59300 Series
Applications
Limit Temperature Monitoring & Thermal Protection
Applications
0
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
