Low

EPCOS  B57862S103F40  Thermistor, NTC, 10 kohm, B57862 Series, 3988 K, Through Hole, Wire Leaded

EPCOS B57862S103F40
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57862S103F40
Newark Part No.:
43J3645
Product Range
B57862 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zero Power Resistance at 25°C:
10kohm
Product Range:
B57862 Series
Beta Value (K):
3988K
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
Thermistor Terminals:
Wire Leaded
Operating Temperature Min:
-55°C
Operating Temperature Max:
155°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products