Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43456A9228M000
Newark Part No.63W5795
Product RangeB43456 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43456A9228M000
Newark Part No.63W5795
Product RangeB43456 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43456 Series
Product Diameter51.6mm
Product Height105.7mm
Lead Spacing-
ESR0.03ohm
Ripple Current8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
-
Ripple Current
8A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43456 Series
Product Height
105.7mm
ESR
0.03ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
