Low

EPCOS  B41570E7229Q000  Electrolytic Capacitor, High Ripple, B41570 Series, 22000 F, +30%, -10%, 40 V, 51.6 mm, 0.013 ohm

EPCOS B41570E7229Q000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41570E7229Q000
Newark Part No.:
63W5793
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
22000µF
Voltage Rating:
40V
Product Range:
B41570 Series
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Screw
Diameter:
51.6mm
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Height:
80.7mm
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
0.013ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor