EPCOS  B41560A8229M  Electrolytic Capacitor, High Ripple, B41560 Series, 22000 µF, ± 20%, 63 V, 51.6 mm, 0.007 ohm

EPCOS B41560A8229M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 60K1980
  • Manufacturer Part No B41560A8229M

Product Overview


Product Range

Back to top

Product Information


  • Product Range B41560 Series
  • Capacitance 22000µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 63V
  • Diameter 51.6mm
  • ESR 0.007ohm
  • Height 105.7mm
  • Lead Spacing 22.2mm
  • Lifetime @ Temperature 3000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 10/3/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.72 $26.72

Buy

Price

Quantity List Price
1 - 9 $26.72
10 - 99 $25.35
100 - 499 $19.87
500 - 999 $17.81
1000 - 4999 $17.13
5000+ $16.44
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought