Low

EPCOS  B41456B9229M000  Electrolytic Capacitor, Long Life, 22000 µF, 100 V, B41456 Series, ± 20%, Screw, 64.3 mm

EPCOS B41456B9229M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41456B9229M000
Newark Part No.:
60K1745
Product Range
B41456 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The B41456B9229M is aluminum Electrolytic Capacitor with screw terminals and mounting with ring clips/clamps. The long-life grade capacitor features all-welded construction ensures reliable electrical contact, version with low-inductance design available and poles with screw terminal connections. The B41456 series electrolytic capacitor is suitable for general industrial electronics.
  • Aluminum case with insulating sleeve
  • Charge-discharge proof, polar
  • High ripple current capability
  • Compact design
  • High reliability
  • Long useful life
Electrolytes used by EPCOS have been optimized both with a view to the intended application and with regard to health and environmental compatibility.

 

Product Information

Capacitance:
22000µF
Voltage Rating:
100V
Product Range:
B41456 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
64.3mm
Lead Spacing:
28.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
105.7mm
Lifetime @ Temperature:
12000 hours @ 85°C
ESR:
0.005ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products