EPCOS  B39431R1920A310  RESONATOR, SAW, 433.92MHZ, 25KHZ, SMD

EPCOS B39431R1920A310

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11X2840
  • Manufacturer Part No B39431R1920A310

Product Information


  • Frequency 433.92MHz
  • Frequency Tolerance ± 25kHz
  • Frequency Stability -
  • Resonant Impedance 50ohm
  • Oscillator Mounting SMD
  • No. of Pins 6 Pin
  • Operating Temperature Min -45°C
  • Operating Temperature Max 125°C
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  8,984

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.13 $3.13

Buy

Price

Quantity List Price
1 - 99 $3.13
100 - 249 $2.56
250 - 499 $2.35
500 - 999 $2.18
1000+ $2.05
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84W7645
B39431R1920A310

B39431R1920A310

EPCOS

RESONATOR SAW SMD 433.92MHZ RKE, Tape & Reel

Availability:​ 0

Price for: Each (Supplied on Full Reel)

9000+ $0.709

Buy
    More stock available week commencing 10/17/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought