Low

EPCOS  B39321R1921A310  RESONATOR, SAW, 315MHZ, 25KHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 11X2835
  • Manufacturer Part No B39321R1921A310

Product Information


  • Frequency: 315MHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 25kHz
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -45°C
  • Oscillator Mounting: SMD
  • Resonant Impedance: 50ohm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  72

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.54

Buy

Price

Quantity List Price
1 - 99 $1.54
100 - 249 $1.24
250 - 499 $1.12
500 - 999 $1.03
1000+ $0.953

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought