Low

EPCOS  B39162B3520U410  SAW RF FILTER, SURFACE MOUNT-SMD, 1576.62MHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EPCOS
  • Newark Part No.: 43J3244
  • Manufacturer Part No B39162B3520U410

Product Information


  • Center Frequency: 1.575GHz
  • Filter Case Style: SMD
  • No. of Pins: 6
  • Pass Band Frequency: 1.574GHz to 1.576GHz
  • SAW Filter Applications: Automotive Telematics
  • SVHC: To Be Advised

Availability

Availability:  764


  • 764 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.01

Buy

Price

Quantity List Price
1 - 9 $2.01
10 - 99 $1.85
100 - 499 $1.39
500 - 999 $0.858
1000 - 2499 $0.832
2500 - 4999 $0.805
5000 - 9999 $0.778
10000+ $0.698

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4218
B39162B3520U410

B39162B3520U410

EPCOS

SAW RF FILTER, SURFACE MOUNT-SMD, 1576.62MHZ, FULL REEL

SAW RF FILTER, SURFACE MOUNT-SMD, 1576.62MHZ, FULL REEL; Center Frequency:1.575GHz; Pass Band Frequency:1.574GHz to 1.576GHz; SAW Filter Applications:Automotive Telematics; Filter Case Style:SMD; No. of Pins:6; Filter Terminals:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

9000+ $0.687

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
Contact me when back in stock

Associated Products


Customers Also Bought