Low

EPCOS  B32926E3106M  CAP, FILM, PP, 10UF, 305VAC, RAD

EPCOS-B32926E3106M-CAP, FILM, PP, 10UF, 305VAC, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Newark Part No.: 63R8469
  • Manufacturer Part No B32926E3106M

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

Price

Quantity List Price
1 - 99 $7.64
100 - 249 $6.25
250 - 499 $5.73
500 - 999 $5.32
1000+ $5.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06R6870
B32926E3106M

B32926E3106M

EPCOS

FILM CAP MKP X2 10µF 20% 305Vac LS 37.5mm

FILM CAP MKP X2 10µF 20% 305Vac LS 37.5mm

  Write a Review | Ask a Question

0

1+ $7.75 3200+ $5.72

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought