Low

EPCOS  B32529C8103J000  Film Capacitor, 0.01 µF, 630 V, PET (Polyester), ± 5%, B32529 Series

EPCOS B32529C8103J000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C8103J000
Newark Part No.:
21C1263
Product Range
B32529 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10000pF
Voltage Rating VDC:
630V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 5%
Product Range:
B32529 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
630

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Film Capacitor, 0.01 µF, 630 V, PET (Polyester), ± 5%, B32529 Series

EPCOS

0

Price for: Each (Supplied on Full Reel)

5600+ $0.135

Buy

Film Capacitor, B32529 Series, 0.01 F, 5%, PET (Polyester), 630 V

EPCOS

3,577:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.222 10+ $0.174 100+ $0.128 500+ $0.098 More pricing

Buy

Associated Products