Low

EPCOS  B32529C474K  Film Capacitor, 0.47 µF, PET (Polyester), 63 V, B32529 Series, ± 10%, Radial Leaded

EPCOS B32529C474K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C474K
Newark Part No.:
21C0649
Product Range
B32529 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.47µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
63V
Product Range:
B32529 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Film Capacitor, 0.47 µF, PET (Polyester), 63 V, MKT370 Series, ± 10%, Radial Leaded

VISHAY

648 in stock

Price for: Each

1+ $0.66 10+ $0.492 100+ $0.38 500+ $0.324 More pricing

Buy

Film Capacitor, 0.47 µF, PET (Polyester), 63 V, MKS2 Series, ± 10%, Radial Leaded

WIMA

376 in stock

Price for: Each

1+ $0.44 250+ $0.395 500+ $0.352 1000+ $0.317 More pricing

Buy
BFC237018474

Capacitor,Polyester (MYLAR),470nF,63VDC,10-% Tol,10+% Tol

VISHAY

0

Price for: Each (Supplied on Full Reel)

1500+ $0.439 3000+ $0.411 4500+ $0.388 7500+ $0.374 More pricing

Buy

Film Capacitor, 0.47 µF, PET (Polyester), 63 V, 168 Series, ± 10%, Radial Leaded

CORNELL DUBILIER

5,000:  in stock

Price for: Each

500+ $0.992 1000+ $0.868 5000+ $0.806 10000+ $0.788

Buy

Film Capacitor, MCPBSFC Series, 0.47 F, 10%, PET (Polyester), 63 V

MULTICOMP

1,224:  in stock

Price for: Each

1+ $0.609 10+ $0.378 100+ $0.314 500+ $0.224 More pricing

Buy

Associated Products