New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

EPCOS - B32529C472J189 - CAPACITOR FILM, 4700PF, 63V, 5%, RAD New

EPCOSB32529C472J189
Image is for illustrative purposes only.
Please refer to product description
EPCOS
Manufacturer:
EPCOS
Newark Part Number:
89W0473
Manufacturer Part No:
B32529C472J189

Technical Data Sheet (875.43KB) EN
Technical Data Sheet (875.43KB) EN

Product Information
  • CAPACITOR FILM, 4700PF, 63V, 5%, RAD
  • Product Range: EPCOS - B32529 Series
  • Capacitance: 4700pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Dielectric Type: Polyester (PET)
  • Voltage Rating: 63V
  • Life Time @ Temperature: 200000 hours @ 85°C
  • RoHS Compliant: Yes

Availability

2800 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.092  

  1. Qty

Price

Qty Price
1  - 99 $0.092
100  - 499 $0.082
500  - 999 $0.073
1000+  $0.064
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
B32529C472J189

EPCOS

CAPACITOR POLY FILM, 4700PF, 63V, 5%, RADIAL

Product Range:EPCOS - B32529 Series; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V;

14000
Price
For: Tape on reel of 1
2,800+
$0.101

14000 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

1088
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

1088 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1582
Price
For: 1 Each
1+
$4.38

1582 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

723
Price
For: 1 Each
1+
$9.66

723 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

62
Price
For: 1 Each
1+
$49.91

62 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EPCOS) OR (Film) OR (B32529C472J189)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$0.101

Accessories

 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$6.88
 
 

1 Each
$4.38
 
 

1 Each
$9.66