Low

EPCOS  B32529C334K  Film Capacitor, 0.33 µF, 63 V, PET (Polyester), ± 10%, B32529 Series

EPCOS B32529C334K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C334K
Newark Part No.:
21C0608
Product Range
B32529 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.33µF
Voltage Rating VDC:
63V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
B32529 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
63

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Film Capacitor, 0.33 µF, 63 V, PET (Polyester), ± 10%, MKT370 Series

VISHAY

936 in stock

Price for: Each

1+ $0.406 Promotional price 10+ $0.406 Promotional price 25+ $0.372 Promotional price 100+ $0.343 Promotional price More pricing

Buy

Film Capacitor, MKT470 Series, 0.33 F, 5%, PET (Polyester), 63 V

VISHAY

67:  in stock

Price for: Each

1+ $0.516 10+ $0.344 25+ $0.223 100+ $0.188 More pricing

Buy

Film Capacitor, MKS2 Series, 0.33 F, 10%, PET (Polyester), 63 V

WIMA

10,481:  in stock

Price for: Each

1+ $0.357 250+ $0.321 500+ $0.285 1000+ $0.258 More pricing

Buy

Film Capacitor, 0.33 µF, 63 V, PET (Polyester), ± 10%, 168 Series

CORNELL DUBILIER

0

Price for: Each

2500+ $0.384

Buy
185334K63RHB-F

FILM/M

CORNELL DUBILIER

0

Price for: Each (Supplied on Full Reel)

5600+ $0.397

Buy
185334K63RHA-F

FILM/M

CORNELL DUBILIER

0

Price for: Each (Supplied on Full Reel)

5400+ $0.436

Buy

Associated Products