Low

B32529C1103J000 - 

Film Capacitor, 0.01 µF, 100 V, PET (Polyester), ± 5%, B32529 Series

B32529C1103J000 - Film Capacitor, 0.01 µF, 100 V, PET (Polyester), ± 5%, B32529 Series

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C1103J000
Newark Part No.:
21C0703
Product Range
B32529 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01µF
:
100V
:
PET (Polyester)
:
± 5%
:
B32529 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These EPCOS Capacitors provide high pulse-strength and versatility, for a wide variety of applications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EPCOS

Film Capacitor, 0.01 µF, 100 V, PET (Polyester), ± 5%, B32529 Series

11,200 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.282 7500+ $0.278 12500+ $0.27 25000+ $0.262

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,300 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.223
25 + $0.191
50 + $0.158
100 + $0.126
500 + $0.089
1000 + $0.078
2500 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.