Low

B32524Q6225K - 

DC Film Capacitor, 2.2 µF, 400 V, PET (Polyester), ± 10%, B32524 Series

B32524Q6225K - DC Film Capacitor, 2.2 µF, 400 V, PET (Polyester), ± 10%, B32524 Series

The actual product may differ from image shown

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32524Q6225K
Newark Part No.:
61H7618
Product Range
B32524 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µF
:
400V
:
PET (Polyester)
:
± 10%
:
B32524 Series
:
-
:
Radial Leaded
:
27.5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32524Q6225K is a metalized polyester Film Capacitor with lead-free tin-plated parallel wire leads, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The B32524 series film capacitor is suitable for blocking, bypassing and RFI applications.
  • High pulse strength
  • High contact reliability
  • Halogen-free

Applications

Automotive, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.08 $ 1.08
Price for:
Each
Multiple: 280 Minimum: 1120
Quantity Price
1120 + $1.08
2500 + $1.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.